Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No5P35023B-000NLGICopy
Manufacturer Standard Lead Time38 weeks
Order Code3365512
Your Part Number
62 In Stock
Need more?
62 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.790 (CNY23.4927) |
| 10+ | CNY14.710 (CNY16.6223) |
| 50+ | CNY13.950 (CNY15.7635) |
| 100+ | CNY13.180 (CNY14.8934) |
| 250+ | CNY11.960 (CNY13.5148) |
| 500+ | CNY11.510 (CNY13.0063) |
| 1000+ | CNY11.320 (CNY12.7916) |
| 2500+ | CNY11.130 (CNY12.5769) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.79 (CNY23.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No5P35023B-000NLGICopy
Manufacturer Standard Lead Time38 weeks
Order Code3365512
Technical Datasheet
Clock IC TypeProgrammable Clock Generator
Supply Voltage Min1.71V
Frequency500MHz
Supply Voltage Max3.465V
IC Case / PackageVFQFPN
No. of Pins24Pins
Clock IC Case StyleVFQFPN
Product Range-
No. of Outputs7Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Clock IC Type
Programmable Clock Generator
Frequency
500MHz
IC Case / Package
VFQFPN
Clock IC Case Style
VFQFPN
No. of Outputs
7Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
1.71V
Supply Voltage Max
3.465V
No. of Pins
24Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016148
