Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENESAS
Manufacturer Part No524MILFTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3262838RL
Cut Tape3262838
Your Part Number
252 In Stock
Need more?
252 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY36.330 | CNY36.33 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.330 (CNY41.0529) |
| 10+ | CNY27.190 (CNY30.7247) |
| 25+ | CNY24.600 (CNY27.798) |
| 50+ | CNY23.540 (CNY26.6002) |
| 100+ | CNY22.470 (CNY25.3911) |
| 250+ | CNY21.560 (CNY24.3628) |
| 500+ | CNY21.180 (CNY23.9334) |
| 1000+ | CNY20.260 (CNY22.8938) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No524MILFTCopy
Manufacturer Standard Lead Time38 weeks
Order Code
Re-Reel3262838RL
Cut Tape3262838
Technical Datasheet
Clock IC TypeClock Buffer
Frequency200MHz
Clock IC Case StyleSOIC
No. of Outputs4Outputs
Supply Voltage Min2.375V
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins8Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
524MILFT is a low skew, single input to four output, clock buffer. Part of IDT’s ClockBlocks™ family, this is our lowest skew, small clock buffer.
- Extremely low skew outputs (50ps maximum)
- Low power CMOS technology
- Operating voltages of 2.5V to 5V
- 5V tolerant input clock
- Industrial temperature range
- Power supply voltage (measured in respect to GND) range from +2.375V to +5.25V
- Operating supply current is 25mA (no load, 135MHz, VDD=2.5V ±5%, -40 to +85°C)
- Nominal output impedance of 20 ohm (VDD=2.5V ±5%, -40 to +85°C)
- Short circuit current of ±28mA (VDD=2.5V ±5%, -40 to +85°C)
- 8-pin SOIC package, -40 to +85°C temperature range
Technical Specifications
Clock IC Type
Clock Buffer
Clock IC Case Style
SOIC
Supply Voltage Min
2.375V
IC Case / Package
SOIC
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Frequency
200MHz
No. of Outputs
4Outputs
Supply Voltage Max
5.25V
No. of Pins
8Pins
Qualification
-
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000219
