
Need more?
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY69.840 | CNY69.84 |
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY69.840 (CNY78.9192) |
| 10+ | CNY55.200 (CNY62.376) |
| 25+ | CNY51.290 (CNY57.9577) |
| 50+ | CNY48.570 (CNY54.8841) |
| 100+ | CNY46.610 (CNY52.6693) |
| 250+ | CNY44.320 (CNY50.0816) |
| 500+ | CNY43.100 (CNY48.703) |
Product Information
Product Overview
511MLFT is a ICS511 LOCO PLL clock multiplier in a 8 pin SOIC package. The ICS511 LOCOTM is the most cost effective way to generate a high quality, high frequency clock output from a lower frequency crystal or clock input. The name LOCO stands for Low Cost Oscillator, as it is designed to replace crystal oscillators in most electronic systems. Using Phase-Locked Loop (PLL) techniques, the device uses a standard fundamental mode, inexpensive crystal to produce output clocks up to 200MHz. Stored in the chip’s ROM is the ability to generate nine different multiplication factors, allowing one chip to output many common frequencies. The device also has an output enable pin which tri-states the clock output when the OE pin is taken low. This product is intended for clock generation. It has low output jitter (variation in the output period), but input to output skew and jitter are not defined nor guaranteed. For applications which require defined input to output skew, use the ICS570B.
- Zero ppm multiplication error
- Input crystal frequency of 5 - 27MHz
- Input clock frequency of 2 - 50MHz
- Output clock frequencies up to 200 MHz
- Extremely low jitter of 25ps (one sigma)
- Compatible with all popular CPUs
- Duty cycle of 45/55 up to 200MHz
- Mask option for nine selectable frequencies
- Operating voltage of 3.3V or 5V
- Tri-state output for board level testing
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
PLL Clock Multiplier
200MHz
NSOIC
NSOIC
1Outputs
70°C
No SVHC (12-Jan-2017)
3.135V
5.25V
8Pins
-
0°C
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
