Print Page
Image is for illustrative purposes only. Please refer to product description.

95 In Stock
Need more?
91 Next business day delivery available(Shanghai stock)
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.260 (CNY22.8938) |
| 10+ | CNY13.800 (CNY15.594) |
| 50+ | CNY13.110 (CNY14.8143) |
| 100+ | CNY9.940 (CNY11.2322) |
| 250+ | CNY9.570 (CNY10.8141) |
| 500+ | CNY9.390 (CNY10.6107) |
| 1000+ | CNY9.200 (CNY10.396) |
| 2500+ | CNY9.000 (CNY10.170) |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
CNY20.26 (CNY22.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No501MILFTCopy
Order Code3262829
Technical Datasheet
Clock IC TypeClock Multiplier
Supply Voltage Min3V
Frequency140MHz
Supply Voltage Max5.25V
IC Case / PackageSOIC
No. of Pins8Pins
Clock IC Case StyleSOIC
Product Range-
No. of Outputs1Outputs
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Clock IC Type
Clock Multiplier
Frequency
140MHz
IC Case / Package
SOIC
Clock IC Case Style
SOIC
No. of Outputs
1Outputs
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Supply Voltage Min
3V
Supply Voltage Max
5.25V
No. of Pins
8Pins
Product Range
-
Operating Temperature Min
-40°C
MSL
MSL 1 - Unlimited
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
