Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRENATA
Manufacturer Part NoSMTU 1225-LFCopy
Manufacturer Standard Lead Time22 weeks
Order Code1216353
Your Part Number
9,401 In Stock
Need more?
6,494 Next business day delivery available(Shanghai stock)
2,907 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.660 (CNY9.7858) |
| 10+ | CNY7.230 (CNY8.1699) |
| 25+ | CNY6.630 (CNY7.4919) |
| 50+ | CNY6.030 (CNY6.8139) |
| 100+ | CNY5.510 (CNY6.2263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.66 (CNY9.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The SMTU 1225-1-LF is a Battery Holder for lithium coin cells are available as horizontal or vertical versions with SMT-design. Heat-resistant, glass fibre filled LCP holder with UL94V-0 flammability rating. Stainless steel AISI 301 spring construction with nickel-plated throughout. Tin-plated solder area throughout, 5μm minimum thickness. Contact resistance between contacts and the cell is less than 100mΩ (1kHz measured through AC, depending on the case material of the cell).
- Easy and fast replacement of battery
- Designed for automatic pick and place mounting
- Safe retention of coin cell
- Automated battery mounting possible
- Clear separation of connections
- Protection against short circuits
- Protection against inverse polarity (polarized)
- Protection against leak currents
- Robust design
- Suitable for reflow soldering
- Gold-plated contacts for increased conductivity
Applications
Power Management
Technical Specifications
Battery Sizes Accepted
1225
Battery Holder Mount
SMD
SVHC
No SVHC (17-Jan-2023)
No. of Batteries
1
Product Range
-
Technical Docs (2)
Alternatives for SMTU 1225-LF
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
