Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRELECO
Manufacturer Part NoS-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code2691304
Product RangeIRC Series
Your Part Number
261 In Stock
Need more?
261 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY46.660 (CNY52.7258) |
| 5+ | CNY45.730 (CNY51.6749) |
| 10+ | CNY44.800 (CNY50.624) |
| 20+ | CNY43.870 (CNY49.5731) |
| 50+ | CNY42.930 (CNY48.5109) |
Price for:Each
Minimum: 1
Multiple: 1
CNY46.66 (CNY52.73 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRELECO
Manufacturer Part NoS-10Copy
Manufacturer Standard Lead Time9 weeks
Order Code2691304
Product RangeIRC Series
Technical Datasheet
No. of Pins5Pins
Current Rating10A
Voltage Rating250V
Product RangeIRC Series
Technical Specifications
No. of Pins
5Pins
Voltage Rating
250V
Current Rating
10A
Product Range
IRC Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
