Print Page
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.400 (CNY210.632) |
| 5+ | CNY179.470 (CNY202.8011) |
| 10+ | CNY172.820 (CNY195.2866) |
| 20+ | CNY164.600 (CNY185.998) |
| 50+ | CNY160.510 (CNY181.3763) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.40 (CNY210.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRELECO
Manufacturer Part NoC9-A41X24ACopy
Manufacturer Standard Lead Time14 weeks
Order Code1086860
Product RangeC9 Series
Technical Datasheet
Contact Configuration4PDT
Coil Voltage24VAC
Contact Current5A
Product RangeC9 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialGold
Coil Resistance174ohm
SVHCNo SVHC (16-Jan-2020)
Product Overview
The C9-A41X24A is a Power Relay with standard 4PDT-CO gold-plated flashed 0,2µ Au contacts. This C9-series socket mount power relay has QRC 14-pin, miniature flat blade, quick-connect terminals and plug-in/Faston. This relay features LED indication.
- IP40 Protection rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
4PDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
174ohm
Coil Voltage
24VAC
Product Range
C9 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Gold
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038

