Print Page
171 In Stock
Need more?
171 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY166.990 (CNY188.6987) |
| 5+ | CNY161.050 (CNY181.9865) |
| 10+ | CNY154.720 (CNY174.8336) |
| 20+ | CNY146.940 (CNY166.0422) |
| 50+ | CNY144.570 (CNY163.3641) |
Price for:Each
Minimum: 1
Multiple: 1
CNY166.99 (CNY188.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRELECO
Manufacturer Part NoC7-A20X24DCopy
Manufacturer Standard Lead Time13 weeks
Order Code1086871
Product RangeC7 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeC7 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance174ohm
SVHCNo SVHC (16-Jan-2020)
Product Overview
The C7-A20X24D is a Power Relay with standard DPDT-CO silver nickel contacts. This C7-series socket mount power relay has QRC 8-pin, miniature flat blade, quick-connect terminals and Faston.
- IP40 Protection rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
174ohm
Coil Voltage
24VDC
Product Range
C7 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.038

