Print Page
302 In Stock
Need more?
20 Delivery in 3-4 Business Days(SG stock)
282 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.920 (CNY272.2396) |
| 5+ | CNY231.980 (CNY262.1374) |
| 10+ | CNY223.370 (CNY252.4081) |
| 20+ | CNY212.750 (CNY240.4075) |
| 50+ | CNY207.460 (CNY234.4298) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.92 (CNY272.24 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRELECO
Manufacturer Part NoC3-A30X24DCopy
Manufacturer Standard Lead Time13 weeks
Order Code1086850
Product RangeC3 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VDC
Contact Current10A
Product RangeC3 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsPlug In
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance433ohm
Product Overview
The C3-A30X24D is a Power Relay with standard 3PDT-CO silver nickel contacts. This C3-series socket mount power relay has MRC 11-pin, quick-connect terminals and plug-in according to IEC 67-I-18a.
- IP40 Protection rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
433ohm
Coil Voltage
24VDC
Product Range
C3 Series
Coil Type
-
Relay Terminals
Plug In
Contact Material
Silver Nickel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1

