Print Page
45 In Stock
Need more?
45 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY240.740 (CNY272.0362) |
| 5+ | CNY231.800 (CNY261.934) |
| 10+ | CNY223.200 (CNY252.216) |
| 20+ | CNY212.590 (CNY240.2267) |
| 50+ | CNY207.300 (CNY234.249) |
Price for:Each
Minimum: 1
Multiple: 1
CNY240.74 (CNY272.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRELECO
Manufacturer Part NoC3-A30X24ACopy
Manufacturer Standard Lead Time13 weeks
Order Code1086847
Product RangeC3 Series
Technical Datasheet
Contact Configuration3PDT
Coil Voltage24VAC
Contact Current10A
Product RangeC3 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance70ohm
SVHCNo SVHC (16-Jan-2020)
Product Overview
The C3 series MRC 11-pin General Purpose Relay with (flat blade) standard/power/latching.
- Lockable test button
- Marking label
- Colour coded test button
- Coil voltage marked on top of relay
- Label carries full technical information
Applications
Industrial, Power Management
Technical Specifications
Contact Configuration
3PDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
70ohm
Coil Voltage
24VAC
Product Range
C3 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1

