Print Page
56 In Stock
Need more?
56 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY214.740 (CNY242.6562) |
| 5+ | CNY206.760 (CNY233.6388) |
| 10+ | CNY199.090 (CNY224.9717) |
| 20+ | CNY189.630 (CNY214.2819) |
| 50+ | CNY184.910 (CNY208.9483) |
Price for:Each
Minimum: 1
Multiple: 1
CNY214.74 (CNY242.66 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRELECO
Manufacturer Part NoC2-A20X24DCopy
Manufacturer Standard Lead Time13 weeks
Order Code1086846
Product RangeC2 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current10A
Product RangeC2 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance433ohm
SVHCNo SVHC (16-Jan-2020)
Product Overview
The C2-A20X24D is a Power Relay with standard DPDT-CO silver nickel contacts. This C2-series socket mount power relay has MRC 8-pin, quick-connect terminals and plug-in according to IEC 67-I-5a.
- IP40 Protection rating
- -40 to 80°C Operating temperature range
Applications
Industrial
Technical Specifications
Contact Configuration
DPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
250V
Contact Voltage VDC
30V
Coil Resistance
433ohm
Coil Voltage
24VDC
Product Range
C2 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08

