Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRELECO
Manufacturer Part NoC12A21X24DCopy
Manufacturer Standard Lead Time13 weeks
Order Code1011478
Product RangeC12-A21 Series
Your Part Number
104 In Stock
40 more incoming. You can reserve stock now
104 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY118.390 (CNY133.7807) |
| 5+ | CNY116.030 (CNY131.1139) |
| 10+ | CNY113.660 (CNY128.4358) |
| 20+ | CNY111.290 (CNY125.7577) |
| 50+ | CNY108.920 (CNY123.0796) |
Price for:Each
Minimum: 1
Multiple: 1
CNY118.39 (CNY133.78 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRELECO
Manufacturer Part NoC12A21X24DCopy
Manufacturer Standard Lead Time13 weeks
Order Code1011478
Product RangeC12-A21 Series
Technical Datasheet
Contact ConfigurationDPDT
Coil Voltage24VDC
Contact Current5A
Product RangeC12-A21 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC250VAC
Relay TerminalsQuick Connect
Contact Voltage VDC30VDC
Contact MaterialSilver Nickel
Coil Resistance742ohm
SVHCNo SVHC (16-Jan-2020)
Product Overview
- C12-A21 series 2-pole (DPDT) interface relays
- S12, S12-P sockets suitable for C12 interface relays
- Standard relay 2 change-over contact and plug-in faston
- 24VDC coil voltage, 5A/250V AC1 and 5A/30V DC1 maximum contact load
- IP40 protection class
- Switching frequency at rated load ≤ 1200/h
- Rated load ≥100000 switching cycles
- Mechanical life of AC: 10Mill and DC: 20Mill switching cycles
- 742ohm coil resistance
- Nominal power is 1.1VA (AC)/0.7W (DC)
Technical Specifications
Contact Configuration
DPDT
Contact Current
5A
Relay Mounting
Socket
Contact Voltage VAC
250VAC
Contact Voltage VDC
30VDC
Coil Resistance
742ohm
Coil Voltage
24VDC
Product Range
C12-A21 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
