Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRELECO
Manufacturer Part NoC10A10X230ACopy
Manufacturer Standard Lead Time14 weeks
Order Code1011471
Product RangeC10-A10 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY157.790 (CNY178.3027) |
| 5+ | CNY151.930 (CNY171.6809) |
| 10+ | CNY146.300 (CNY165.319) |
| 20+ | CNY139.340 (CNY157.4542) |
| 50+ | CNY135.870 (CNY153.5331) |
Price for:Each
Minimum: 1
Multiple: 1
CNY157.79 (CNY178.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRELECO
Manufacturer Part NoC10A10X230ACopy
Manufacturer Standard Lead Time14 weeks
Order Code1011471
Product RangeC10-A10 Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage230VAC
Contact Current10A
Product RangeC10-A10 Series
Relay MountingSocket
Coil Type-
Contact Voltage VAC400V
Relay TerminalsQuick Connect
Contact Voltage VDC30V
Contact MaterialSilver Nickel
Coil Resistance28.3kohm
SVHCNo SVHC (16-Jan-2020)
Product Overview
The C10-A10 series 1-pole General Purpose Relay with change-over contacts. It offers interface and is suitable general applications. All coils are calculated to withstand a permanent connection at maximum ambient temperature of 60°C and 10% above the nominal voltage.
- LED indication as standard (except with RC suppression)
- Colour coded lockable test button
- Marking label
- Coil voltage marked on top
- Low signal level
- 4.75mm Flat blade terminals
Applications
Industrial, Signal Processing
Technical Specifications
Contact Configuration
SPDT
Contact Current
10A
Relay Mounting
Socket
Contact Voltage VAC
400V
Contact Voltage VDC
30V
Coil Resistance
28.3kohm
Coil Voltage
230VAC
Product Range
C10-A10 Series
Coil Type
-
Relay Terminals
Quick Connect
Contact Material
Silver Nickel
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.021
