Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRYK-0505S/HCopy
Manufacturer Standard Lead Time44 weeks
Order Code4171447
Product RangeRYK Series
Your Part Number
26 In Stock
100 more incoming. You can reserve stock now
26 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.590 (CNY27.7867) |
| 10+ | CNY23.270 (CNY26.2951) |
| 25+ | CNY22.770 (CNY25.7301) |
| 50+ | CNY22.400 (CNY25.312) |
| 100+ | CNY21.640 (CNY24.4532) |
| 500+ | CNY20.790 (CNY23.4927) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.59 (CNY27.79 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRYK-0505S/HCopy
Manufacturer Standard Lead Time44 weeks
Order Code4171447
Product RangeRYK Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10.2mm
Depth19.6mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRYK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RYK-0505S/H is a RYK series 1W SIP7 single output DC/DC regulated converter. It is typically used in cost sensitive general purpose power isolation and voltage matching applications. Despite their low cost, this is fully specified converter with a built-in linear regulator to give a regulated, load-independent output. The converter is equipped with 4KVDC isolation, industrial operating temperature range of -40°C to +105°C without derating. UL62368-1 certified, CAN/CSA-C22.2 No. 62368-1 certified, IEC/EN62368-1 certified.
- Nominal input voltage is 5VDC, output voltage is 5VDC
- Output current is 200mA, typical efficiency is 81% (at nominal input and full load at +25°C ambient)
- Low cost, 1:1 input voltage range, post regulated, short circuit protection
- Black plastic, (UL94V-0) case material
- PD2 pollution degree
- 3 years warranty
- Dimension (L x W x H) is 19.6 x 6.0 x 14.3mm
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
4.5V
Product Range
RYK Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
6mm
Depth
19.6mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
