Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRSO-243.3SCopy
Manufacturer Standard Lead Time30 weeks
Order Code1893788
Product RangeRSO Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 30 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY131.100 (CNY148.143) |
| 5+ | CNY129.790 (CNY146.6627) |
| 10+ | CNY128.480 (CNY145.1824) |
| 50+ | CNY125.900 (CNY142.267) |
| 100+ | CNY125.040 (CNY141.2952) |
| 250+ | CNY124.180 (CNY140.3234) |
Price for:Each
Minimum: 1
Multiple: 1
CNY131.10 (CNY148.14 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRSO-243.3SCopy
Manufacturer Standard Lead Time30 weeks
Order Code1893788
Product RangeRSO Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 13.3V
Output Current - Output 1300mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeRSO Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RSO series 1W, regulated converters with high power density, an industrial temperature range of -40°C to +100°C and on-off-control. These are ideal for highly sophisticated industrial-designs. RSO series is certified by UL60950-1, CAN/CSA No. 60950-1-07, IEC/EN60950-1, IEC/EN60601-1 and CB report.
- Standard 1KVDC isolation
- 2:1 wide input voltage range
- SIP8 package style
- Non-conductive black plastic (UL94 V-0) case
- Continuous short circuit protected
- Low noise
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
300mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
18V
Product Range
RSO Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.2mm
Depth
21.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RSO-243.3S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
