Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRSO-2405DZCopy
Manufacturer Standard Lead Time18 weeks
Order Code3255693
Product RangeRSO-Z Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY186.910 (CNY211.2083) |
| 5+ | CNY179.980 (CNY203.3774) |
| 10+ | CNY177.010 (CNY200.0213) |
| 50+ | CNY170.320 (CNY192.4616) |
| 100+ | CNY164.800 (CNY186.224) |
| 250+ | CNY159.270 (CNY179.9751) |
Price for:Each
Minimum: 1
Multiple: 1
CNY186.91 (CNY211.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRSO-2405DZCopy
Manufacturer Standard Lead Time18 weeks
Order Code3255693
Product RangeRSO-Z Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio4:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1100mA
Output Voltage - Output 2-5V
Output Current - Output 2100mA
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeRSO-Z Series
SVHCLead (04-Feb-2026)
Product Overview
RSO series 1W, regulated converters with high power density, an industrial temperature range of -40°C to +100°C and on-off-control. These are ideal for highly sophisticated industrial-designs. RSO series is certified by UL60950-1, CAN/CSA No. 60950-1-07, IEC/EN60950-1, IEC/EN60601-1 and CB report.
- Standard 1KVDC isolation
- 4:1 wide input voltage range
- SIP8 package style
- Non-conductive black plastic (UL94 V-0) case
- Continuous short circuit protected
- Low noise
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
100mA
Output Current - Output 2
100mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
9V
Product Range
RSO-Z Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.2mm
Depth
21.8mm
Input Voltage DC Max
36V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0047
