
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.030 (CNY89.3039) |
| 5+ | CNY76.070 (CNY85.9591) |
| 10+ | CNY74.850 (CNY84.5805) |
| 50+ | CNY72.040 (CNY81.4052) |
| 100+ | CNY71.330 (CNY80.6029) |
| 250+ | CNY70.610 (CNY79.7893) |
Product Information
Product Overview
RSE(-Z) series 2Watt, SIP8 single output, low cost isolated, regulated and short-circuit protected DC/DC converter designed for industrial applications. A compact SIP8 case size, 4:1 input, 2KVDC isolation and a wide operating temperature range of -40°C to +75°C without derating makes the RSE(-Z) series ideal for industrial, transport and general-purpose on-board 5V power supplies. Industrial Class A EMC levels can be met with a simple Pi-filter and the converters come with a three year warranty. It is certified by UL62368-1, C22.2 No. 62368-1-14, UL60950, C22.2 No. 60950-1-07, IEC/EN62368-1. It has EN55032/55024 compliance and CB report.
- 5VDC output voltage, 215mA input current at full load, 400mA output current
- 77% efficiency, 4.5 to 18VDC input voltage range
- Industry standard pinout (SIP8)
- Internal operating frequency of 250KHz
- Continuous, auto recovery short circuit protection (SCP)
- Operating temperature range from -40°C to +75°C without derating
- Dimension is (LxWxH) 21.8mm x 9.2mm x 11.1mm
- Non-conductive black plastic (UL94V-0) case, epoxy (UL94V-0) potting
Technical Specifications
ITE
4:1
1 Output
400mA
-
2kV
Fixed
11.1mm
4.5V
RSE Series
SIP
2W
5V
-
Regulated
12V
9.2mm
21.8mm
18V
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
