Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRS6-2412SCopy
Manufacturer Standard Lead Time56 weeks
Order Code3977380
Product RangeRS6 Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY126.590 (CNY143.0467) |
| 5+ | CNY121.860 (CNY137.7018) |
| 10+ | CNY119.890 (CNY135.4757) |
| 50+ | CNY115.410 (CNY130.4133) |
| 100+ | CNY113.540 (CNY128.3002) |
| 250+ | CNY111.110 (CNY125.5543) |
Price for:Each
Minimum: 1
Multiple: 1
CNY126.59 (CNY143.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRS6-2412SCopy
Manufacturer Standard Lead Time56 weeks
Order Code3977380
Product RangeRS6 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max6W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width9.2mm
Height11.1mm
Depth21.8mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeRS6 Series
SVHCLead (04-Feb-2026)
Product Overview
RS6 series 6W SIP8 single output regulated converter offer very high power density (2.7W/cm³), wide input voltage range and an industrial operating temperature range of -40°C to +75°C without derating. High efficiency, tight regulation, 2KVDC isolation and remote on/off are just some of the characteristics of this advanced converter which is ideal for high density power supply designs in demanding industrial applications.
- 12VDC output voltage, 18 to 36VDC input voltage, 500mA output current
- Highest power density in SIP8 package
- 1.6KVDC/1 minute isolation
- Efficiency of 87%
- EN60950-1 certified, IEC/EN62368-1 certified, EN55022 compliant
- Industry standard pinout
- Undervoltage lockout, short circuit protection, overload protection
- Internal operating frequency of 200KHz (0-100% load)
- Dimension (LxWxH) is 21.8mm x 9.2mm x 11.1mm
- Non conductive plastic (UL94V-0) case, epoxy (UL94V-0) potting
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
2kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.1mm
Input Voltage DC Min
18V
Product Range
RS6 Series
DC / DC Converter Type
SIP
Output Power Max
6W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
9.2mm
Depth
21.8mm
Input Voltage DC Max
36V
SVHC
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004
