
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY114.540 (CNY129.4302) |
| 5+ | CNY109.410 (CNY123.6333) |
| 10+ | CNY108.500 (CNY122.605) |
| 50+ | CNY97.460 (CNY110.1298) |
| 100+ | CNY95.520 (CNY107.9376) |
| 250+ | CNY93.570 (CNY105.7341) |
Product Information
Product Overview
The RS6-1205S from Recom Power is a RS6 series regulated DC to DC converter in 8 pin SIP package. It offers very high power density (2.7W/cm³), wide input voltage range and an industrial operating temperature range of -40°C to +75°C without derating. High efficiency, tight regulation, 2KVDC isolation and remote on/off are just some of the characteristics of this advanced SIP8 6W converter which is ideal for high density power supply designs in demanding industrial applications.
- Nominal input voltage is 12VDC
- Output voltage is 5VDC
- Output current is 1200mA
- Typical efficiency is 86%
- Maximum capacitive load is 3300μF
- Isolation voltage is 1.6KVDC/1minute
- EN60950 and IEC/EN62368-1 certified
- Short circuit protection, over load protection
- Internal operating frequency is 200KHz, dimension is 21.8mm x 9.2mm x 11.1mm
Applications
Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
2:1
1 Output
1.2A
-
2kV
Fixed, Adjustable
11.1mm
9V
RS6 Series
SIP
6W
5V
-
Regulated
12V
9.2mm
21.8mm
18V
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
