Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRS3-1205DCopy
Manufacturer Standard Lead Time25 weeks
Order Code1893744
Product RangeRS3 Series
Your Part Number
11 In Stock
Need more?
11 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY141.790 (CNY160.2227) |
| 5+ | CNY140.020 (CNY158.2226) |
| 10+ | CNY138.240 (CNY156.2112) |
| 50+ | CNY136.120 (CNY153.8156) |
| 100+ | CNY133.920 (CNY151.3296) |
| 250+ | CNY131.030 (CNY148.0639) |
Price for:Each
Minimum: 1
Multiple: 1
CNY141.79 (CNY160.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRS3-1205DCopy
Manufacturer Standard Lead Time25 weeks
Order Code1893744
Product RangeRS3 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max3W
No. of Outputs2 Output
Output Voltage - Output 15V
Output Current - Output 1300mA
Output Voltage - Output 2-5V
Output Current - Output 2300mA
Output RegulationRegulated
Isolation Voltage1kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed
Width9.2mm
Height11.1mm
Depth21.8mm
Input Voltage DC Min9V
Input Voltage DC Max18V
Product RangeRS3 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RS3-1205D is a 2-output 3W board-mount regulated ECONOLINE DC/DC Converter with very high power density and a wide operating temperature range -40 to 71°C. It offers 12VDC input and ±5VDC output voltages. It features such as ON/OFF control are just some of the characteristics of this converter which is ideal for highly sophisticated industrial designs.
- Continuous short-circuit protection
- Low ripple and noise
- 76 to 80 and 80 to 81% Typical efficiency
- ±2200µF Maximum capacitance load
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
300mA
Output Current - Output 2
300mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
11.1mm
Input Voltage DC Min
9V
Product Range
RS3 Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-5V
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
9.2mm
Depth
21.8mm
Input Voltage DC Max
18V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RS3-1205D
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
