
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY403.670 (CNY456.1471) |
| 5+ | CNY381.190 (CNY430.7447) |
| 10+ | CNY368.140 (CNY415.9982) |
| 50+ | CNY335.200 (CNY378.776) |
Product Information
Product Overview
RPX-1.5Q-EVM-1 is an evaluation platform for RPX-1.5Q buck regulator module. The RPX-0.5Q-EVM-1 generates a constant output voltage selectable from 0.8VDC, 1.8VDC, 3.3VDC, 5VDC, 12VDC, 15VDC or 24VDC from a DC input in the range of 4 – 36VDC. It has a maximum continuous output current of 1.5A. All the functions of the RPX-1.5Q such as output voltage selection, control, power good, trim and output sense can be readily evaluated. Also the behaviour in overload or over-temperature can be evaluated easily before it is designed in.
- Thermal design considerations included
- EMI Class B filter
- Dimension (LxWxH) is 85.0 x 55.0 x 6.5mm
Contents
RPX-1.5Q-EVM-1 evaluation module, Terms and conditions.
Technical Specifications
Recom Power
Power Management - Voltage Regulator
Evaluation Module RPX-1.5Q
-
RPX-1.5Q
DC/DC Buck Converter
RPX Series
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Austria
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
