
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY430.680 (CNY486.6684) |
| 5+ | CNY414.620 (CNY468.5206) |
| 10+ | CNY407.900 (CNY460.927) |
| 50+ | CNY392.660 (CNY443.7058) |
Product Information
Product Overview
The RPA30-2415SAW/P from Recom Power is a RPA30-AW series 30W single output DC to DC converter with positive control function. This high power density converter has 4:1 wide input voltage range and industry standard 1”x1” case size. Despite its small size, the RPA30-AW converter is fully specified device with high efficiency, no minimum load, 1600VDC isolation, tight regulation and low ripple/noise figures. This single output DC to DC converter offers a ±10% trim range. The outputs are also fully protected against overtemperature, short circuits, overcurrent and overvoltage. The converter finds many uses in railway applications where board space is at a premium. It has Pi-Type internal input filter.
- Input voltage range from 9VDC to 36VDC (24VDC nominal input voltage)
- Output voltage of 15VDC and output current of 2000mA
- Input current of 1450mA
- Efficiency of 88% and maximum capacitive load of 1000μF
- Maximum line regulation of ±0.2%
- Load regulation of ±0.1%
- Start-up time of 8ms (power-up, CTRL ON/OFF) and internal operating frequency of 550KHz
- Ripple and noise of 50mVp-p and maximum output accuracy of ±2.0%
- Minimum isolation resistance of 10Mohm and typical isolation capacitance of 1100pF
- Maximum case temperature of 105°C
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
ITE
4:1
1 Output
2A
-
1.6kV
Fixed, Adjustable
10.2mm
9V
RPA30-AW Series
DIP
30W
15V
-
Regulated
24V
25.4mm
25.4mm
36V
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for RPA30-2415SAW/P
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
