Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRPA150Q-11012SRUW/PCopy
Manufacturer Standard Lead Time64 weeks
Order Code3772143
Product RangeRPA150Q-RUW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 64 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,426.730 (CNY1,612.2049) |
| 5+ | CNY1,332.930 (CNY1,506.2109) |
| 10+ | CNY1,306.280 (CNY1,476.0964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,426.73 (CNY1,612.20 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRPA150Q-11012SRUW/PCopy
Manufacturer Standard Lead Time64 weeks
Order Code3772143
Product RangeRPA150Q-RUW Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeQuarter Brick
Input Ratio16:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4.242kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed
Width39mm
Height12.7mm
Depth60.6mm
Input Voltage DC Min14.4V
Input Voltage DC Max170V
Product RangeRPA150Q-RUW Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
150W quarter-brick RPA150Q series regulated DC/DC converter designed for railway rolling stock and high voltage battery applications.
- 16:1 ultra wide input voltage range
- 4.242KVDC/1 minute reinforced insulation
- CE marked, CB report, UL marked
- Meets EN50155, EN45545-2 and EN50121-3-2
- Efficiency up to 90%
- 12VDC nominal output voltage
Technical Specifications
Power Supply Applications
ITE
Input Ratio
16:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
4.242kV
DC / DC Converter Output Type
Fixed
Height
12.7mm
Input Voltage DC Min
14.4V
Product Range
RPA150Q-RUW Series
DC / DC Converter Type
Quarter Brick
Output Power Max
150W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
39mm
Depth
60.6mm
Input Voltage DC Max
170V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.088
