Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRP40-2415DGWCopy
Manufacturer Standard Lead Time23 weeks
Order Code2440459
Product RangeRP40-GW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY857.930 (CNY969.4609) |
| 5+ | CNY836.480 (CNY945.2224) |
| 10+ | CNY827.610 (CNY935.1993) |
| 50+ | CNY818.740 (CNY925.1762) |
Price for:Each
Minimum: 1
Multiple: 1
CNY857.93 (CNY969.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP40-2415DGWCopy
Manufacturer Standard Lead Time23 weeks
Order Code2440459
Product RangeRP40-GW Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max40W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 11.333A
Output Voltage - Output 2-15V
Output Current - Output 21.333A
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width51.3mm
Height10.2mm
Depth51.3mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeRP40-GW Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RP40-2415DGW is a 2-output 40W board-mount isolated DC/DC Converter with 4:1 wide input voltage range. It offers 9 to 36VDC input voltage range and ±15VDC output voltage. It is ideal for many applications where approved safety standards are required. The industry standard meets military standards for thermal shock and vibration tolerance.
- Six-sided continuous shield
- 1.6kVDC Isolation
- 86% Typical efficiency
- ±750µF Maximum capacitance load
Applications
Power Management, Industrial, Communications & Networking, Aerospace, Defence, Military
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
1.333A
Output Current - Output 2
1.333A
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
RP40-GW Series
DC / DC Converter Type
DIP
Output Power Max
40W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
51.3mm
Depth
51.3mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
