Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRP30-2412SEW
Order Code1893714
Product RangeRP30-EW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 23 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY724.920 (CNY819.1596) |
| 5+ | CNY578.840 (CNY654.0892) |
| 10+ | CNY567.270 (CNY641.0151) |
| 50+ | CNY555.690 (CNY627.9297) |
Price for:Each
Minimum: 1
Multiple: 1
CNY724.92 (CNY819.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP30-2412SEW
Order Code1893714
Product RangeRP30-EW Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max30W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 12.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width40.6mm
Height10.2mm
Depth50.8mm
Input Voltage DC Min10V
Input Voltage DC Max40V
Product RangeRP30-EW Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RP30-2412SEW is a DC/DC single output Regulated Converter with 4:1 wide input voltage range. It is certified to UL 60950-1 and to cUL 60950- 1. This makes it ideal for many applications where approved safety standards are required. The industry standard meets military standards for thermal shock and vibration tolerance.
- Six-sided continuous shield
- 1.6kVDC Isolation
- 87% Typical efficiency
- 3300µF Maximum capacitance load
Applications
Industrial, Communications & Networking, Aerospace, Defence, Military
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
2.5A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
10V
Product Range
RP30-EW Series
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
40.6mm
Depth
50.8mm
Input Voltage DC Max
40V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
