
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY399.170 (CNY451.0621) |
| 5+ | CNY384.320 (CNY434.2816) |
| 10+ | CNY365.740 (CNY413.2862) |
| 50+ | CNY349.070 (CNY394.4491) |
Product Information
Product Overview
RP10-11015SRAW is a RP10-RAW series DC/DC converter in an industry standard, compact 24 pin DIP package. It is designed for railway rolling stock applications with an extra wide continuous input voltage range of 36-160VDC (200VDC for 1s), making them suitable for 72V, 96V and 110VDC railway systems, but they are also suitable for non-railway high voltage battery applications. The high efficiency permits an ambient temperature range from -40°C to more than 75°C without derating, forced cooling, or the need for heatsinks. The RP10-RAW series features UVLO, OVP, SCP, and OLP making them ideal for many harsh railway and industrial applications such as powering IoT sensors, battery management systems, or electric fork-lift trucks.
- Input voltage range from 36 to 160VDC, output voltage of 15VDC
- Output current is 670mA, efficiency is 88%, maximum load capacitance is 350µF
- Ultra wide 4:1 input range
- Operating temperature is from -40°C up to +105°C with derating
- Input under voltage lockout
- 3KVAC/1min reinforced isolation
- Remote on/off
- UL62368-1, CAN/CSA-C22.2 No. 62368-1-14, IEC/EN62368-1-1, EN50155 certified
- Dimension is 31.8 x 20.3 x 10.6mm
- 3 year warranty
Technical Specifications
ITE & Railway
4:1
1 Output
670mA
-
3kV
Fixed, Adjustable
10.6mm
36V
RP10-RAW Series
DIP
10W
15V
-
Regulated
110V
20.3mm
31.8mm
160V
Lead (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
