Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRP08-2405SAWCopy
Manufacturer Standard Lead Time19 weeks
Order Code1893654
Product RangeRP08-AW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY369.620 (CNY417.6706) |
| 5+ | CNY354.840 (CNY400.9692) |
| 10+ | CNY347.750 (CNY392.9575) |
| 50+ | CNY340.650 (CNY384.9345) |
Price for:Each
Minimum: 1
Multiple: 1
CNY369.62 (CNY417.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRP08-2405SAWCopy
Manufacturer Standard Lead Time19 weeks
Order Code1893654
Product RangeRP08-AW Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max8W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
Depth31.8mm
Input Voltage DC Min9V
Input Voltage DC Max40V
Product RangeRP08-AW Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RP08-2405SAW is a DC/DC Regulated Converter with 4:1 wide input voltage range and certified to UL 60950-1 and cUL 60950-1. This makes it ideal for many applications where approved safety standards are required. It has been especially designed for railway applications.
- Protected outputs
- High input voltage range
- 1.6kVDC Isolation
- 87% Typical efficiency
- 1330µF Maximum capacitance load
Applications
Signal Processing, Industrial, Communications & Networking
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.6A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
RP08-AW Series
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20.3mm
Depth
31.8mm
Input Voltage DC Max
40V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RP08-2405SAW
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
