Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRN-2424SCopy
Manufacturer Standard Lead Time37 weeks
Order Code2846304
Product RangeRN Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY68.280 (CNY77.1564) |
| 5+ | CNY65.800 (CNY74.354) |
| 10+ | CNY64.720 (CNY73.1336) |
| 50+ | CNY62.310 (CNY70.4103) |
| 100+ | CNY61.300 (CNY69.269) |
| 250+ | CNY59.980 (CNY67.7774) |
Price for:Each
Minimum: 1
Multiple: 1
CNY68.28 (CNY77.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRN-2424SCopy
Manufacturer Standard Lead Time37 weeks
Order Code2846304
Product RangeRN Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max1.25W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 152mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width10.1mm
Height7.2mm
Depth12.6mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeRN Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
52mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
7.2mm
Input Voltage DC Min
21.6V
Product Range
RN Series
DC / DC Converter Type
DIP
Output Power Max
1.25W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
10.1mm
Depth
12.6mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
