Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRMR-031-IBCE-CTCopy
Manufacturer Standard Lead Time25 weeks
Order Code4951135
Product RangeRMR-031 Series
Your Part Number
200 In Stock
Need more?
200 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY29.670 (CNY33.5271) |
| 10+ | CNY27.170 (CNY30.7021) |
| 25+ | CNY25.730 (CNY29.0749) |
| 50+ | CNY24.540 (CNY27.7302) |
| 100+ | CNY23.530 (CNY26.5889) |
| 500+ | CNY22.350 (CNY25.2555) |
Price for:Each
Minimum: 1
Multiple: 1
CNY29.67 (CNY33.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRMR-031-IBCE-CTCopy
Manufacturer Standard Lead Time25 weeks
Order Code4951135
Product RangeRMR-031 Series
Technical Datasheet
SMPS Transformer TypeUnregulated
Current Rating100mA
Frequency Range250kHz
Power Rating2.4W
Isolation Voltage5kV
Primary Voltages24V
Secondary Voltages15V
Transformer MountingSurface Mount
Product RangeRMR-031 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Unregulated
Frequency Range
250kHz
Isolation Voltage
5kV
Secondary Voltages
15V
Product Range
RMR-031 Series
Current Rating
100mA
Power Rating
2.4W
Primary Voltages
24V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00188
