Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRMR-018-F5AS-CTCopy
Order Code4951132
Product RangeRMR-018 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.830 (CNY35.9679) |
| 10+ | CNY29.150 (CNY32.9395) |
| 25+ | CNY27.600 (CNY31.188) |
| 50+ | CNY26.330 (CNY29.7529) |
| 100+ | CNY25.240 (CNY28.5212) |
| 500+ | CNY23.980 (CNY27.0974) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.83 (CNY35.97 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRMR-018-F5AS-CTCopy
Order Code4951132
Product RangeRMR-018 Series
Technical Datasheet
SMPS Transformer TypeUnregulated
Current Rating83mA
Frequency Range340kHz
Power Rating1W
Isolation Voltage5kV
Primary Voltages5V
Secondary Voltages12V
Transformer MountingSurface Mount
Product RangeRMR-018 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Unregulated
Frequency Range
340kHz
Isolation Voltage
5kV
Secondary Voltages
12V
Product Range
RMR-018 Series
Current Rating
83mA
Power Rating
1W
Primary Voltages
5V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00152
