Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRMR-010-CA5S-CTCopy
Order Code4951125
Product RangeRMR-010 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.210 (CNY18.3173) |
| 10+ | CNY14.840 (CNY16.7692) |
| 25+ | CNY14.060 (CNY15.8878) |
| 50+ | CNY13.410 (CNY15.1533) |
| 100+ | CNY12.850 (CNY14.5205) |
| 500+ | CNY12.210 (CNY13.7973) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.21 (CNY18.32 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRMR-010-CA5S-CTCopy
Order Code4951125
Product RangeRMR-010 Series
Technical Datasheet
SMPS Transformer TypeUnregulated
Current Rating200mA
Frequency Range250kHz
Power Rating1W
Isolation Voltage3kV
Primary Voltages12V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangeRMR-010 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Unregulated
Frequency Range
250kHz
Isolation Voltage
3kV
Secondary Voltages
5V
Product Range
RMR-010 Series
Current Rating
200mA
Power Rating
1W
Primary Voltages
12V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0005
