Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRMR-003-A55S-CTCopy
Order Code4951119
Product RangeRMR-003 Series
Your Part Number
Available to Order
register your interest here
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.470 (CNY15.2211) |
| 10+ | CNY11.550 (CNY13.0515) |
| 25+ | CNY10.550 (CNY11.9215) |
| 50+ | CNY10.090 (CNY11.4017) |
| 100+ | CNY9.660 (CNY10.9158) |
| 500+ | CNY9.130 (CNY10.3169) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.47 (CNY15.22 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRMR-003-A55S-CTCopy
Order Code4951119
Product RangeRMR-003 Series
Technical Datasheet
SMPS Transformer TypeUnregulated
Current Rating200mA
Frequency Range340kHz
Power Rating1W
Isolation Voltage1.5kV
Primary Voltages5V
Secondary Voltages5V
Transformer MountingSurface Mount
Product RangeRMR-003 Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
SMPS Transformer Type
Unregulated
Frequency Range
340kHz
Isolation Voltage
1.5kV
Secondary Voltages
5V
Product Range
RMR-003 Series
Current Rating
200mA
Power Rating
1W
Primary Voltages
5V
Transformer Mounting
Surface Mount
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85043200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00023
