Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRLS-686Copy
Order Code3977356
Product RangeRLS-686 Series
Your Part Number
30 In Stock
Need more?
30 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.830 (CNY11.1079) |
| 3+ | CNY9.710 (CNY10.9723) |
| 5+ | CNY9.590 (CNY10.8367) |
| 10+ | CNY9.460 (CNY10.6898) |
| 20+ | CNY9.350 (CNY10.5655) |
| 50+ | CNY9.230 (CNY10.4299) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.83 (CNY11.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRLS-686Copy
Order Code3977356
Product RangeRLS-686 Series
Technical Datasheet
Inductance68µH
RMS Current (Irms)99mA
Inductor ConstructionUnshielded
Saturation Current (Isat)1.05A
Product RangeRLS-686 Series
Inductor Case / Package-
DC Resistance Max0.28ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 68µH line inductor for RECOM power supply
- Tested and proved in RECOM filter design
- Surface mount design
- Operating temperature range from -40°C to +105°C with derating
- Dimension of (LxWxH) 7.8mm x 7mm x 5mm
Technical Specifications
Inductance
68µH
Inductor Construction
Unshielded
Product Range
RLS-686 Series
DC Resistance Max
0.28ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
99mA
Saturation Current (Isat)
1.05A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
