Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRLS-186Copy
Manufacturer Standard Lead Time46 weeks
Order Code3977354
Product RangeRLS-186 Series
Your Part Number
29 In Stock
Need more?
29 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY11.280 (CNY12.7464) |
| 3+ | CNY11.130 (CNY12.5769) |
| 5+ | CNY10.980 (CNY12.4074) |
| 10+ | CNY10.820 (CNY12.2266) |
| 20+ | CNY10.710 (CNY12.1023) |
| 50+ | CNY10.590 (CNY11.9667) |
Price for:Each
Minimum: 1
Multiple: 1
CNY11.28 (CNY12.75 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRLS-186Copy
Manufacturer Standard Lead Time46 weeks
Order Code3977354
Product RangeRLS-186 Series
Technical Datasheet
Inductance18µH
RMS Current (Irms)1.89A
Inductor ConstructionUnshielded
Saturation Current (Isat)2.14A
Product RangeRLS-186 Series
Inductor Case / Package-
DC Resistance Max0.1ohm
Inductance Tolerance± 10%
Product Length7.8mm
Product Width7mm
Product Height5mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
- 18µH line inductor for RECOM power supply
- Tested and proved in RECOM filter design
- Surface mount design
- Operating temperature range from -40°C to +105°C with derating
- Dimension of (LxWxH) 7.8mm x 7mm x 5mm
Technical Specifications
Inductance
18µH
Inductor Construction
Unshielded
Product Range
RLS-186 Series
DC Resistance Max
0.1ohm
Product Length
7.8mm
Product Height
5mm
RMS Current (Irms)
1.89A
Saturation Current (Isat)
2.14A
Inductor Case / Package
-
Inductance Tolerance
± 10%
Product Width
7mm
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001
