Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRKZ-0505SCopy
Manufacturer Standard Lead Time24 weeks
Order Code1793291
Product RangeRKZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY75.780 (CNY85.6314) |
| 5+ | CNY74.840 (CNY84.5692) |
| 10+ | CNY73.890 (CNY83.4957) |
| 50+ | CNY72.750 (CNY82.2075) |
| 100+ | CNY71.300 (CNY80.569) |
| 250+ | CNY69.840 (CNY78.9192) |
Price for:Each
Minimum: 1
Multiple: 1
CNY75.78 (CNY85.63 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRKZ-0505SCopy
Manufacturer Standard Lead Time24 weeks
Order Code1793291
Product RangeRKZ Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1400mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width7.05mm
Height10.2mm
Depth19.65mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRKZ Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RKZ-0505S is an ECONOLINE single output DC/DC Unregulated Converter certified to EN 60950-1 and to the standard EN-60601-1. This makes it suitable for high end industrial applications such as IGBT driver circuitry and many applications. The converter is pin-compatible with the RK and RH converter series, offering a simple way to upgrade a 1W high isolation supply to 2W.
- 82 to 84% Efficiency
- 1500µF Maximum capacitance load
Applications
Medical, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
400mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
4.5V
Product Range
RKZ Series
DC / DC Converter Type
SIP
Output Power Max
2W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
7.05mm
Depth
19.65mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for RKZ-0505S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0028
