Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRKE-2405S/HCopy
Manufacturer Standard Lead Time35 weeks
Order Code2774084
Product RangeRKE Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 35 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY35.800 (CNY40.454) |
| 5+ | CNY35.680 (CNY40.3184) |
| 10+ | CNY35.560 (CNY40.1828) |
| 50+ | CNY35.440 (CNY40.0472) |
| 100+ | CNY35.310 (CNY39.9003) |
| 250+ | CNY34.550 (CNY39.0415) |
Price for:Each
Minimum: 1
Multiple: 1
CNY35.80 (CNY40.45 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRKE-2405S/HCopy
Manufacturer Standard Lead Time35 weeks
Order Code2774084
Product RangeRKE Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage4kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width7.05mm
Height10.2mm
Depth19.65mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeRKE Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RKE-2405S/H from Recom Power is a RKE/H series unregulated 1W DC to DC converter in 7 pin SIP package. Typically used in cost sensitive general purpose power isolation and voltage matching applications. Despite their low cost, they are fully specified converters with 4KVDC isolation, industrial operating temperature range of -40°C to +85°C without derating and UL/EN certifications.
- Input voltage is 24VDC
- Output voltage is 5VDC
- Output current is 200mA
- Efficiency is 81%
- Maximum capacitive load is 1000μF
- Operating frequency is 80KHz
- Output ripple and noise is 40mVp-p
- Dimension is 19.65mm x 7.05mm x 10.2mm
Applications
Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
21.6V
Product Range
RKE Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
7.05mm
Depth
19.65mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
