Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRK-0505SCopy
Manufacturer Standard Lead Time23 weeks
Order Code1793284
Product RangeRK Series
Your Part Number
3 In Stock
50 more incoming. You can reserve stock now
3 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY63.640 (CNY71.9132) |
| 5+ | CNY61.280 (CNY69.2464) |
| 10+ | CNY60.300 (CNY68.139) |
| 50+ | CNY56.200 (CNY63.506) |
| 100+ | CNY56.050 (CNY63.3365) |
| 250+ | CNY55.510 (CNY62.7263) |
Price for:Each
Minimum: 1
Multiple: 1
CNY63.64 (CNY71.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRK-0505SCopy
Manufacturer Standard Lead Time23 weeks
Order Code1793284
Product RangeRK Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10.2mm
Depth19.6mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRK Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The RK-0505S is an ECONOLINE single output DC/DC Unregulated Converter with very high isolations of 3kVDC. The extended operating temperature range covering -40 to 90°C is a standard feature. The converter is EN-60601-1 certified, making it suitable for IGBT driver and many applications.
- 70 to 80% Efficiency
- 1000µF Maximum capacitance load
Applications
Medical, Industrial
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
4.5V
Product Range
RK Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6mm
Depth
19.6mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Alternatives for RK-0505S
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0026
