Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRI3-1515SCopy
Manufacturer Standard Lead Time62 weeks
Order Code3977350
Product RangeRI3 Series
Your Part Number
37 In Stock
Need more?
37 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY101.110 (CNY114.2543) |
| 5+ | CNY97.380 (CNY110.0394) |
| 10+ | CNY95.860 (CNY108.3218) |
| 50+ | CNY87.490 (CNY98.8637) |
| 100+ | CNY86.420 (CNY97.6546) |
| 250+ | CNY84.700 (CNY95.711) |
Price for:Each
Minimum: 1
Multiple: 1
CNY101.11 (CNY114.25 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRI3-1515SCopy
Manufacturer Standard Lead Time62 weeks
Order Code3977350
Product RangeRI3 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio-
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1200mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1kV
Input Voltage DC Nom15V
DC / DC Converter Output TypeFixed
Width7.6mm
Height10.2mm
Depth11.5mm
Input Voltage DC Min13.5V
Input Voltage DC Max16.5V
Product RangeRI3 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RI3-1515S is a RI3 series 3W single output DC/DC converter in a SIP4 package. It is specifically designed for applications where board space is at a premium since these 3 Watt converters have the same foot print as the RI series 2 Watt converters. With high efficiency, the full output power is available over the operating temperature range -40°C to +85°C and the converters can be used in ambient temperatures of up to 100°C with derating.
- 15VDC input voltage, 15VDC output voltage, 200mA output current
- 1KVDC isolation voltage
- EC/EN/UL60950 certified
- CB Report
- Dimension (LxWxH) is 11.5 x 7.6 x 10.2mm
- Industry standard pinout
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
200mA
Output Current - Output 2
-
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
13.5V
Product Range
RI3 Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
15V
Width
7.6mm
Depth
11.5mm
Input Voltage DC Max
16.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0022
