Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRHV3-2412S/R20Copy
Manufacturer Standard Lead Time75 weeks
Order Code3977349
Product RangeRHV3 Series
Your Part Number
19 In Stock
40 more incoming. You can reserve stock now
19 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY206.510 (CNY233.3563) |
| 5+ | CNY198.840 (CNY224.6892) |
| 10+ | CNY188.650 (CNY213.1745) |
| 50+ | CNY182.080 (CNY205.7504) |
| 100+ | CNY178.370 (CNY201.5581) |
| 250+ | CNY174.650 (CNY197.3545) |
Price for:Each
Minimum: 1
Multiple: 1
CNY206.51 (CNY233.36 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRHV3-2412S/R20Copy
Manufacturer Standard Lead Time75 weeks
Order Code3977349
Product RangeRHV3 Series
Technical Datasheet
Power Supply ApplicationsITE & Laboratory Equipment
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1250mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage12.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width15mm
Height17mm
Depth45mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeRHV3 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RHV3-2412S/R20 is a RHV3 series 3W single output DC/DC converter with exceptionally high 20kVDC (12.5KVAC/1 minute) isolation in a compact SIP16 case. Applications include high vacuum monitoring, X-Ray equipment, HVAC dust extraction systems and other high voltage industrial applications where a very high isolation remote power supply is required.
- 24VDC input voltage, 12VDC output voltage, 250mA output current
- Low 4pF max. isolation capacitance
- Wide operating temperature range from -40°C to +85°C at full load
- Compact SIP16 case with <gt/>30mm pin separation
- IEC/EN62368-1, IEC/EN61010-1 certified
- Dimension (LxWxH) is 45.0 x 15.0 x 17.0mm
- 3 year warranty
Technical Specifications
Power Supply Applications
ITE & Laboratory Equipment
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
250mA
Output Current - Output 2
-
Isolation Voltage
12.5kV
DC / DC Converter Output Type
Fixed
Height
17mm
Input Voltage DC Min
21.6V
Product Range
RHV3 Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
15mm
Depth
45mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0197
