Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRH-0515D/H6Copy
Manufacturer Standard Lead Time61 weeks
Order Code3977347
Product RangeRH/H6 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 61 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.850 (CNY84.5805) |
| 5+ | CNY74.110 (CNY83.7443) |
| 10+ | CNY73.360 (CNY82.8968) |
| 50+ | CNY71.180 (CNY80.4334) |
| 100+ | CNY70.020 (CNY79.1226) |
| 250+ | CNY68.520 (CNY77.4276) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.85 (CNY84.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRH-0515D/H6Copy
Manufacturer Standard Lead Time61 weeks
Order Code3977347
Product RangeRH/H6 Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter TypeSIP
Input Ratio1:1
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 133mA
Output Voltage - Output 2-15V
Output Current - Output 233mA
Output RegulationUnregulated
Isolation Voltage6.4kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width19.6mm
Height10.2mm
Depth7mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeRH/H6 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
RH-0515D/H6 is a RH/H6 series 1W dual output DC/DC converter in a SIP7 package. It features high 6.4kVDC isolation and an extended operating temperature range up to +90°C without derating, yet are lower cost than standard high isolation converters. They are suitable for demanding industrial and high isolation test and measurement applications.
- 5VDC input voltage, ±15VDC output voltage, ±33mA output current
- High capacitive load capability
- Continuous short circuit protection
- IEC/EN60950-1, IEC/EN62368-1, UL60950-1, UL62368-1, CSA certified
- Dimension (LxWxH) is 19.65 x 7.05 x 10.2mm
- 3 year warranty
Technical Specifications
Power Supply Applications
-
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
33mA
Output Current - Output 2
33mA
Isolation Voltage
6.4kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
4.5V
Product Range
RH/H6 Series
DC / DC Converter Type
SIP
Output Power Max
1W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
19.6mm
Depth
7mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0027
