Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREM20-2412SWCopy
Manufacturer Standard Lead Time26 weeks
Order Code2918477
Product RangeREM20-W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY732.480 (CNY827.7024) |
| 5+ | CNY695.860 (CNY786.3218) |
| 10+ | CNY690.220 (CNY779.9486) |
| 50+ | CNY645.620 (CNY729.5506) |
Price for:Each
Minimum: 1
Multiple: 1
CNY732.48 (CNY827.70 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREM20-2412SWCopy
Manufacturer Standard Lead Time26 weeks
Order Code2918477
Product RangeREM20-W Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max20W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 11.667A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width25.4mm
Height10.2mm
Depth40.6mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeREM20-W Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Power Supply Applications
Medical
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1.667A
Output Current - Output 2
-
Isolation Voltage
5kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
10.2mm
Input Voltage DC Min
9V
Product Range
REM20-W Series
DC / DC Converter Type
DIP
Output Power Max
20W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
40.6mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024
