
Need more?
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY135.650 (CNY153.2845) |
| 5+ | CNY130.620 (CNY147.6006) |
| 10+ | CNY128.500 (CNY145.205) |
| 50+ | CNY123.710 (CNY139.7923) |
| 100+ | CNY121.700 (CNY137.521) |
| 250+ | CNY119.090 (CNY134.5717) |
Product Information
Product Overview
REM1 series 1W SIP7 single output unregulated converter complements the existing board-mount REM3, REM6 and REM10 series by offering a 1W medical grade unregulated DC/DC converter in a more compact SIP7 package. The REM1 features reinforced 5.2KVDC/1 minute isolation and 2MOPP/250VAC working voltage. The operating temperature range is -40°C up to +90°C. The converter is Class B EMC and 60601-1-2 (4th Ed.) medical EMC certified using a simple external LC filter. The converter is fully certified to CB, IEC/EN and ANSI/AAMI 60601 third edition safety standards and comes with a 5 year warranty. Certified by IEC/EN60601-1, ANSI/AAMI ES60601-1, EN62368-1, IEC/EN60601-1-2, EN55011 and CB report.
- 3.3VDC output voltage, 303mA output current, 78% efficiency, 3.3VDC nominal input voltage
- Medical grade DC/DC converter
- 3rd edition safety and 4th edition EMC
- Internal operating frequency of 40KHz
- Pollution degree PD2
- Dimension of (LxWxH) 19.6mm x 6mm x 10.2mm
- Black plastic (UL94 V-0) case, silicone (UL94 V-0) potting
Technical Specifications
-
1:1
1 Output
303mA
-
5.2kV
Fixed
10.2mm
2.97V
REM1 Series
SIP
1W
3.3V
-
Unregulated
3.3V
6mm
19.6mm
3.63V
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
