Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRELV4-16Copy
Manufacturer Standard Lead Time14 weeks
Order Code3255654
Product RangeRELV4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY301.690 (CNY340.9097) |
| 5+ | CNY292.640 (CNY330.6832) |
| 10+ | CNY290.080 (CNY327.7904) |
| 50+ | CNY287.520 (CNY324.8976) |
| 100+ | CNY282.840 (CNY319.6092) |
Price for:Each
Minimum: 1
Multiple: 1
CNY301.69 (CNY340.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRELV4-16Copy
Manufacturer Standard Lead Time14 weeks
Order Code3255654
Product RangeRELV4 Series
Technical Datasheet
Power Supply Applications-
Output Power Max3.2W
Output Voltage Max16VDC
Output Current200mA
LED Driver Mode-
Input Voltage Min90V
Input Voltage Max264V
Product RangeRELV4 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
16VDC
LED Driver Mode
-
Input Voltage Max
264V
SVHC
No SVHC (04-Feb-2026)
Output Power Max
3.2W
Output Current
200mA
Input Voltage Min
90V
Product Range
RELV4 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
