Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRELI-DA01/R
Order Code2774071
Product RangeRELI-DA/R Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY417.080 (CNY471.3004) |
| 5+ | CNY402.210 (CNY454.4973) |
| 10+ | CNY384.010 (CNY433.9313) |
| 50+ | CNY363.080 (CNY410.2804) |
Price for:Each
Minimum: 1
Multiple: 1
CNY417.08 (CNY471.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRELI-DA01/R
Order Code2774071
Product RangeRELI-DA/R Series
Technical Datasheet
Power Supply Applications-
Output Power Max1.6W
Output Voltage Max-
Output Current-
LED Driver Mode-
Input Voltage Min90VAC
Input Voltage Max290VAC
Product RangeRELI-DA/R Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
-
Output Voltage Max
-
LED Driver Mode
-
Input Voltage Max
290VAC
SVHC
No SVHC (21-Jan-2025)
Output Power Max
1.6W
Output Current
-
Input Voltage Min
90VAC
Product Range
RELI-DA/R Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
