Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC8E-2412D/CTRL/X1Copy
Manufacturer Standard Lead Time11 weeks
Order Code3677884
Product RangeREC8E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY221.500 (CNY250.295) |
| 5+ | CNY213.300 (CNY241.029) |
| 10+ | CNY198.550 (CNY224.3615) |
| 50+ | CNY192.460 (CNY217.4798) |
| 100+ | CNY189.720 (CNY214.3836) |
Price for:Each
Minimum: 1
Multiple: 1
CNY221.50 (CNY250.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC8E-2412D/CTRL/X1Copy
Manufacturer Standard Lead Time11 weeks
Order Code3677884
Product RangeREC8E Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max8W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 1333mA
Output Voltage - Output 2-12V
Output Current - Output 2333mA
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.5mm
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeREC8E Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
REC8E series high power density, wide input voltage range DC/DC converter with dual output.
- 2:1 input voltage range
- Series is fully certified to UL/EN/IEC 62368-1 standards
- Suitable for higher power industrial applications where board space is at a premium
- Control ON/OFF is offered as standard
- Output is fully protected against short circuits and overcurrent
- With CTRL Pin and UVLO
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
333mA
Output Current - Output 2
333mA
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.5mm
Input Voltage DC Min
18V
Product Range
REC8E Series
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
