Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC8E-2405S/CTRL/X1Copy
Manufacturer Standard Lead Time11 weeks
Order Code3677882
Product RangeREC8E Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY179.980 (CNY203.3774) |
| 5+ | CNY179.830 (CNY203.2079) |
| 10+ | CNY164.300 (CNY185.659) |
| 50+ | CNY162.780 (CNY183.9414) |
| 100+ | CNY159.730 (CNY180.4949) |
| 250+ | CNY156.840 (CNY177.2292) |
Price for:Each
Minimum: 1
Multiple: 1
CNY179.98 (CNY203.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC8E-2405S/CTRL/X1Copy
Manufacturer Standard Lead Time11 weeks
Order Code3677882
Product RangeREC8E Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max8W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11.6A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.5mm
Depth25.4mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeREC8E Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
REC8E series high power density, wide input voltage range DC/DC converter with single output.
- 2:1 input voltage range
- Series is fully certified to UL/EN/IEC 62368-1 standards
- Suitable for higher power industrial applications where board space is at a premium
- Control ON/OFF is offered as standard
- Output is fully protected against short circuits and overcurrent
- With CTRL Pin and UVLO
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1.6A
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.5mm
Input Voltage DC Min
18V
Product Range
REC8E Series
DC / DC Converter Type
DIP
Output Power Max
8W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.017
