Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC7.5-2415DRW/H2/A/MCopy
Order Code1793273
Product RangeREC7.5-RW Series
Your Part Number
No Longer Stocked
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC7.5-2415DRW/H2/A/MCopy
Order Code1793273
Product RangeREC7.5-RW Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max7.5W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1250mA
Output Voltage - Output 2-15V
Output Current - Output 2250mA
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.5mm
Depth32mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeREC7.5-RW Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The REC7.5-2415DRW/H2/A/M is a 2-output 7.5W board-mount regulated ECONOLINE DC/DC Converter with 2kV isolation and is suitable for higher power applications. It offers 24VDC input and ±15VDC output voltages. Remote ON/OFF control is possible with the /CTRL. The converter can deliver 140% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents.
- Continuous short-circuit protection (power limiting)
- Full SMD design
- 83 to 86% Efficiency
- ±2200µF Maximum capacitive load
Applications
Power Management, Industrial, Medical
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
2 Output
Output Current - Output 1
250mA
Output Current - Output 2
250mA
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
10.5mm
Input Voltage DC Min
18V
Product Range
REC7.5-RW Series
DC / DC Converter Type
DIP
Output Power Max
7.5W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20.3mm
Depth
32mm
Input Voltage DC Max
36V
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016
