
98 more incoming. You can reserve stock now
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.720 (CNY79.9136) |
| 5+ | CNY68.110 (CNY76.9643) |
| 10+ | CNY67.690 (CNY76.4897) |
| 50+ | CNY65.160 (CNY73.6308) |
| 100+ | CNY63.480 (CNY71.7324) |
| 250+ | CNY62.580 (CNY70.7154) |
Product Information
Product Overview
REC5K-2405SRW/H4/A is a REC5K-RW series DC/DC converter. It offers 4kVDC/1sec isolation and internal filtering to reduce noise, making it ideal for both industrial and other sophisticated high end applications. The compact DIP24 non-conductive plastic package ensures high power density without compromising performance, operating with derating up to 110°C. Short circuit protection, undervoltage lockout, and remote on/off control is standard, and the converter is certified according to UL/IEC/EN62368-1. Application includes industrial and automation, building and home automation, energy, test and measurement, datacom and telecom.
- Low ripple and noise, wide 4:1 input, ON/OFF control pin, UVLO, SCP
- 0% minimum load, PD2 pollution degree
- Input voltage range from 9 to 36VAC, 5VDC output voltage
- 1000mA maximum output current, 78% typical efficiency
- Black plastic, (UL94 V-0) case material
- Dimension (L x W x H) is 1.26 x 0.81 x 0.40inch
- Operating temperature range from -40°C to +100°C
Technical Specifications
ITE, Industrial & Household
4:1
1 Output
1A
-
4kV
Fixed
10.2mm
9VDC
REC5K-RW Series
DIP
5W
5VDC
-
Regulated
24V
20.6mm
32.1mm
36VDC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate
