Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC5K-2405SAW/H4Copy
Manufacturer Standard Lead Time32 weeks
Order Code4171449
Product RangeREC5K-AW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY78.660 (CNY88.8858) |
| 5+ | CNY78.390 (CNY88.5807) |
| 10+ | CNY78.120 (CNY88.2756) |
| 50+ | CNY74.930 (CNY84.6709) |
| 100+ | CNY74.470 (CNY84.1511) |
| 250+ | CNY72.990 (CNY82.4787) |
Price for:Each
Minimum: 1
Multiple: 1
CNY78.66 (CNY88.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC5K-2405SAW/H4Copy
Manufacturer Standard Lead Time32 weeks
Order Code4171449
Product RangeREC5K-AW Series
Technical Datasheet
Power Supply ApplicationsITE, Industrial & Medical
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max5W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10mm
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeREC5K-AW Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
REC5K-2405SAW/H4 is a REC5K-AW series 5W single output DC to DC converter. This series offers basic isolation of 4KVDC/1sec making it ideal for both industrial, medical, and other sophisticated high end applications. The compact 25.4mm x 25.4mm non-conductive plastic package ensures high power density without compromising performance, operating with derating up to 110°C. Short circuit protection, undervoltage lockout, and remote on/off control is standard, and the converter is certified according to UL/IEC/EN62368-1 and C22.2 No. 62368-1-1.
- 9VDC to 36VDC input voltage, 5VDC nominal output voltage, 1000mA output current
- 77% typical efficiency
- Feedback regulated output
- Derates to 110°C ambient temperature
- Wide 4:1 input, ON/OFF control pin, 0% minimum load
- Operating temperature range from -40°C to +110°C
- Black plastic (UL94 V-0) case
- Internal operating frequency is 400KHz
- Dimension (LxWxH) is 25.4mm x 25.4mm x 10.0mm
Technical Specifications
Power Supply Applications
ITE, Industrial & Medical
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
10mm
Input Voltage DC Min
9V
Product Range
REC5K-AW Series
DC / DC Converter Type
DIP
Output Power Max
5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
25.4mm
Depth
25.4mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012
