Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoREC5-2405SRW/H4/ACopy
Manufacturer Standard Lead Time25 weeks
Order Code1793262
Product RangeREC5-RW Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 25 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY203.810 (CNY230.3053) |
| 5+ | CNY196.270 (CNY221.7851) |
| 10+ | CNY193.080 (CNY218.1804) |
| 50+ | CNY189.120 (CNY213.7056) |
| 100+ | CNY185.920 (CNY210.0896) |
Price for:Each
Minimum: 1
Multiple: 1
CNY203.81 (CNY230.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoREC5-2405SRW/H4/ACopy
Manufacturer Standard Lead Time25 weeks
Order Code1793262
Product RangeREC5-RW Series
Technical Datasheet
Power Supply ApplicationsITE & Medical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max5W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage4kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.3mm
Height10.2mm
Depth32mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeREC5-RW Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The REC5-2405SRW/H4/A is an ECONOLINE 2:1 DC/DC Regulated Converter offers standard isolation of 4kVDC making it ideal for many sophisticated high end applications. Remote ON/OFF control is possible with the /CTRL option. The converter can delivers 140% rated power for short periods of time to cope with applications with large capacitive loads or high start-up currents.
- Feedback regulated output
- Continuous short-circuit protection
- 79 to 81 and 72% Efficiency
- 6800µF Maximum capacitance load
Applications
Medical, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Power Supply Applications
ITE & Medical
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
4kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
18V
Product Range
REC5-RW Series
DC / DC Converter Type
DIP
Output Power Max
5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
20.3mm
Depth
32mm
Input Voltage DC Max
36V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013
